Add To Favorites
Product Overview
Digi-Key Part Number THCV236-B-ND
Quantity Available 520
Can ship immediately
Manufacturer

Manufacturer Part Number

THCV236-B

Description IC DESERIALIZER SINGLE 64QFN
Expanded Description 4Gbps Deserializer 1 Input 1 Output 64-QFN (9x9)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

CEL

Series THine®
Packaging ? Tray ?
Part Status Active
Function Deserializer
Data Rate 4Gbps
Input Type V-by-One®HS
Output Type CMOS/TTL
Number of Inputs 1
Number of Outputs 1
Voltage - Supply 1.7 V ~ 3.6 V
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case 64-VFQFN Exposed Pad
Supplier Device Package 64-QFN (9x9)
 
For Use With
  • THEVA236 - CEL | THEVA236-ND DigiKey Electronics
  • THEVA236
  • CEL
  • THCV236 EVALUATION BOARD
  • Unit Price 237.50000
  • THEVA236-ND
Additional Resources
Standard Package ? 260

05:24:16 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.90000 20.90
10 19.00000 190.00
25 17.57520 439.38
100 16.15000 1,615.00
250 14.72500 3,681.25
500 13.77500 6,887.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback