Add To Favorites
Product Overview
Digi-Key Part Number THCV215-B-ND
Quantity Available 546
Can ship immediately
Manufacturer

Manufacturer Part Number

THCV215-B

Description IC SERIALIZER DUAL 64TSSOP
Expanded Description 3.75Gbps Serializer 42 Input 2 Output 64-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

CEL

Series THine®
Packaging ? Bulk ?
Part Status Active
Function Serializer
Data Rate 3.75Gbps
Input Type LVDS
Output Type V-by-One®HS
Number of Inputs 42
Number of Outputs 2
Voltage - Supply 1.8V, 3.3V
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 64-TFSOP (0.240", 6.10mm Width)
Supplier Device Package 64-TSSOP
 
For Use With
  • THEVA215-8LANE - CEL | THEVA215-8LANE-ND DigiKey Electronics
  • THEVA215-8LANE
  • CEL
  • THCV215 X2 8LANE TX EVAL BOARD
  • Unit Price 1,229.15000
  • THEVA215-8LANE-ND
  • THEVA215-4LANE - CEL | THEVA215-4LANE-ND DigiKey Electronics
  • THEVA215-4LANE
  • CEL
  • THCV215 X2 4LANE TX EVAL BOARD
  • Unit Price 1,038.85000
  • THEVA215-4LANE-ND
  • THEVA215-V2 - CEL | THEVA215-V2-ND DigiKey Electronics
  • THEVA215-V2
  • CEL
  • THCV215 EVALUATION BOARD
  • Unit Price 267.86000
  • THEVA215-V2-ND
You May Also Be Interested In
  • THCV216-B - CEL | THCV216-B-ND DigiKey Electronics
  • THCV216-B
  • CEL
  • IC DESERIALIZER DUAL 64TSSOP
  • Unit Price 28.64000
  • THCV216-B-ND
Additional Resources
Standard Package ? 176

12:33:36 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 25.26000 25.26
10 23.36600 233.66
25 21.47120 536.78
100 19.95540 1,995.54
250 18.31352 4,578.38
500 17.42940 8,714.70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : THCV215-ND
  • Minimum Quantity: 880  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 11.95080
Send Feedback