Add To Favorites
Product Overview
Digi-Key Part Number THCV214-5T-B-ND
Quantity Available 250
Can ship immediately
Manufacturer

Manufacturer Part Number

THCV214-5T-B

Description IC DESERIALIZER LVDS 48TQFP
Expanded Description Deserializer 1 Input 18 Output 48-TQFP (7x7)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

CEL

Series Automotive, AEC-Q100, Thine®
Packaging ? Tray ?
Part Status Active
Function Deserializer
Data Rate -
Input Type LVDS
Output Type CMOS/TTL
Number of Inputs 1
Number of Outputs 18
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 48-TQFP
Supplier Device Package 48-TQFP (7x7)
 
For Use With
  • THEVA214-V3 - CEL | THEVA214-V3-ND DigiKey Electronics
  • THEVA214-V3
  • CEL
  • THCV214 EVALUATION BOARD
  • Unit Price 267.86000
  • THEVA214-V3-ND
Additional Resources
Standard Package ? 250

13:30:15 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.55000 18.55
10 16.86000 168.60
25 15.59560 389.89
100 14.33100 1,433.10
250 13.06652 3,266.63
500 12.22350 6,111.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : THCV214-5T-ND
  • Minimum Quantity: 1,250  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 7.70070
Send Feedback