Add To Favorites
Product Overview
Digi-Key Part Number THCV213-B-ND
Quantity Available 250
Can ship immediately
Manufacturer

Manufacturer Part Number

THCV213-B

Description Serializer 18 Input 2 Output 48-TQFP (7x7)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Category

Integrated Circuits (ICs)

Family

Interface - Serializers, Deserializers

Manufacturer

CEL

Series Automotive, AEC-Q100, Thine®
Packaging ? Tray ?
Part Status Active
Function Serializer
Data Rate -
Input Type CMOS/TTL
Output Type LVDS
Number of Inputs 18
Number of Outputs 2
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 48-TQFP
Supplier Device Package 48-TQFP (7x7)
 
For Use With
  • THEVA213-V3 - CEL | THEVA213-V3-ND DigiKey Electronics
  • THEVA213-V3
  • CEL
  • THCV213 EVALUATION BOARD
  • Unit Price 267.86000
  • THEVA213-V3-ND
Additional Resources
Standard Package ? 250

17:44:56 12/9/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.98000 12.98
10 11.80000 118.00
25 10.91520 272.88
100 10.03000 1,003.00
250 9.14500 2,286.25
500 8.55500 4,277.50
1,000 7.84700 7,847.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : THCV213-ND
  • Minimum Quantity: 1,250  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 5.48100
Send Feedback