Add To Favorites
Product Overview
Digi-Key Part Number THCV213-5T-B-ND
Quantity Available 250
Can ship immediately
Manufacturer

Manufacturer Part Number

THCV213-5T-B

Description IC SERIALIZER DUAL LVDS 48TQFP
Expanded Description Serializer 18 Input 2 Output 48-TQFP (7x7)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

CEL

Series Automotive, AEC-Q100, Thine®
Packaging ? Bulk ?
Part Status Active
Function Serializer
Data Rate -
Input Type CMOS/TTL
Output Type LVDS
Number of Inputs 18
Number of Outputs 2
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 48-TQFP
Supplier Device Package 48-TQFP (7x7)
 
For Use With
  • THEVA213-V3 - CEL | THEVA213-V3-ND DigiKey Electronics
  • THEVA213-V3
  • CEL
  • THCV213 EVALUATION BOARD
  • Unit Price 267.86000
  • THEVA213-V3-ND
Additional Resources
Standard Package ? 250

16:16:26 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.14000 19.14
10 17.40000 174.00
25 16.09520 402.38
100 14.79000 1,479.00
250 13.48500 3,371.25
500 12.61500 6,307.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : THCV213-5T-ND
  • Minimum Quantity: 1,250  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 7.70070
Send Feedback