Add To Favorites
Product Overview
Digi-Key Part Number PS9821-2-F3-AXCT-ND
Quantity Available 3,201
Can ship immediately
Manufacturer

Manufacturer Part Number

PS9821-2-F3-AX

Description OPTOISO 2.5KV 2CH OPEN COL 8SSOP
Expanded Description Logic Output Optoisolator 15Mbps Open Collector 2500Vrms 2 Channel 15kV/µs CMTI 8-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

CEL

Series NEPOC
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Channels 2
Inputs - Side 1/Side 2 2/0
Voltage - Isolation 2500Vrms
Common Mode Transient Immunity (Min) 15kV/µs
Input Type DC
Output Type Open Collector
Current - Output / Channel 25mA
Data Rate 15Mbps
Propagation Delay tpLH / tpHL (Max) 75ns, 75ns
Rise / Fall Time (Typ) 20ns, 5ns
Voltage - Forward (Vf) (Typ) 1.65V
Current - DC Forward (If) (Max) 15mA
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SSOP
 
You May Also Be Interested In
  • PS9817A-2-F3-AX - CEL | PS9817A-2-F3-AXCT-ND DigiKey Electronics
  • PS9817A-2-F3-AX
  • CEL
  • OPTOISO 2.5KV 2CH OPEN COL 8SSOP
  • Unit Price 4.79000
  • PS9817A-2-F3-AXCT-ND
Additional Resources
Standard Package ? 1
Other Names PS9821-2-F3-AXCT

00:30:15 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.79000 4.79
10 3.98800 39.88
25 3.34960 83.74
100 2.87100 287.10
250 2.55200 638.00
500 2.31276 1,156.38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PS9821-2-F3-AXTR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 1.92850
  • Digi-Reel® ? : PS9821-2-F3-AXDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,201 - Immediate
  • Unit Price: Digi-Reel®
  • Bulk ? : PS9821-2-AX-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,060 - Immediate
  • Unit Price: 4.68000
  • Tape & Reel (TR) ? : PS9821-2-F4-AX-ND
  • Minimum Quantity: 1,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.92850
Send Feedback