Add To Favorites
Product Overview
Digi-Key Part Number PS9817A-1-F3-AXCT-ND
Quantity Available 3,252
Can ship immediately
Manufacturer

Manufacturer Part Number

PS9817A-1-F3-AX

Description OPTOISO 2.5KV OPEN COLL 8SSOP
Expanded Description Logic Output Optoisolator 10Mbps Open Collector 2500Vrms 1 Channel 15kV/µs CMTI 8-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

CEL

Series NEPOC
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Channels 1
Inputs - Side 1/Side 2 1/0
Voltage - Isolation 2500Vrms
Common Mode Transient Immunity (Min) 15kV/µs
Input Type DC
Output Type Open Collector
Current - Output / Channel 25mA
Data Rate 10Mbps
Propagation Delay tpLH / tpHL (Max) 75ns, 75ns
Rise / Fall Time (Typ) 20ns, 5ns
Voltage - Forward (Vf) (Typ) 1.65V
Current - DC Forward (If) (Max) 20mA
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SSOP
 
Additional Resources
Standard Package ? 1
Other Names PS9817A-1-F3-AXCT

19:13:02 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.31000 3.31
10 2.93300 29.33
25 2.17600 54.40
100 1.89200 189.20
250 1.70280 425.70
500 1.51360 756.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PS9817A-1-F3-AXTR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 1.30625
  • Digi-Reel® ? : PS9817A-1-F3-AXDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,252 - Immediate
  • Unit Price: Digi-Reel®
  • Bulk ? : PS9817A-1-AX-ND
  • Minimum Quantity: 300  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.79200
Send Feedback