Add To Favorites
Product Overview
Digi-Key Part Number PS2761B-1-V-F3-K-ACT-ND
Quantity Available 4,868
Can ship immediately
Manufacturer

Manufacturer Part Number

PS2761B-1-V-F3-K-A

Description OPTOISOLATOR 3.75KV TRANS 4SMD
Expanded Description Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

CEL

Series NEPOC
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Channels 1
Voltage - Isolation 3750Vrms
Current Transfer Ratio (Min) 200% @ 5mA
Current Transfer Ratio (Max) 400% @ 5mA
Turn On / Turn Off Time (Typ) -
Rise / Fall Time (Typ) 4µs, 5µs
Input Type DC
Output Type Transistor
Voltage - Output (Max) 70V
Current - Output / Channel 40mA
Voltage - Forward (Vf) (Typ) 1.1V
Current - DC Forward (If) (Max) 25mA
Vce Saturation (Max) 300mV
Operating Temperature -55°C ~ 110°C
Mounting Type Surface Mount
Package / Case 4-SMD, Gull Wing
Supplier Device Package 4-SOP
 
Additional Resources
Standard Package ? 1
Other Names PS2761B-1-V-F3-K-ACT

15:47:09 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.50000 1.50
10 1.21600 12.16
25 0.93520 23.38
100 0.84150 84.15
250 0.74800 187.00
500 0.63580 317.90
1,000 0.52360 523.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : PS2761B-1-V-F3-K-ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,868 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback