Add To Favorites
Product Overview
Digi-Key Part Number PS2561DL2-1Y-Q-A-ND
Quantity Available 7,323
Can ship immediately
Manufacturer

Manufacturer Part Number

PS2561DL2-1Y-Q-A

Description OPTOISOLATOR 5KV TRANS 4SMD
Expanded Description Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

CEL

Series NEPOC
Packaging ? Tube ?
Part Status Active
Number of Channels 1
Voltage - Isolation 5000Vrms
Current Transfer Ratio (Min) 100% @ 5mA
Current Transfer Ratio (Max) 200% @ 5mA
Turn On / Turn Off Time (Typ) -
Rise / Fall Time (Typ) 3µs, 5µs
Input Type DC
Output Type Transistor
Voltage - Output (Max) 80V
Current - Output / Channel 50mA
Voltage - Forward (Vf) (Typ) 1.2V
Current - DC Forward (If) (Max) 40mA
Vce Saturation (Max) 300mV
Operating Temperature -55°C ~ 110°C
Mounting Type Surface Mount
Package / Case 4-SMD, Gull Wing
Supplier Device Package 4-SMD
 
Additional Resources
Standard Package ? 100
Other Names PS2561DL21YQA

22:28:27 3/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.68000 0.68
10 0.52500 5.25
25 0.43520 10.88
100 0.37500 37.50
250 0.33000 82.50
500 0.28500 142.50
1,000 0.22500 225.00
2,500 0.21000 525.00
5,000 0.20250 1,012.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback