Add To Favorites
Product Overview
Digi-Key Part Number B1010SP0-1C-RCT-ND
Quantity Available 1,786
Can ship immediately
Manufacturer

Manufacturer Part Number

B1010SP0-1C-R

Description RF TXRX MODULE BLUETOOTH
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

CEL

Series MeshConnect™
Packaging ? Cut Tape (CT) ?
Part Status Active
RF Family/Standard Bluetooth
Protocol Bluetooth v4.0
Modulation -
Frequency 2.4GHz
Data Rate -
Power - Output 8dBm
Sensitivity -94dBm
Serial Interfaces I²C, SPI, UART
Antenna Type Not Included
Memory Size -
Voltage - Supply 1.8 V ~ 3.6 V
Current - Receiving 17mA ~ 24mA
Current - Transmitting 17mA ~ 54mA
Mounting Type Surface Mount
Operating Temperature -30°C ~ 85°C
Package / Case Module
 
For Use With
  • B1010SP0-EVB-1 - CEL | B1010SP0-EVB-1-ND DigiKey Electronics
  • B1010SP0-EVB-1
  • CEL
  • EVAL KIT B1010 BT SMART MINI MOD
  • Unit Price 123.75000
  • B1010SP0-EVB-1-ND
You May Also Be Interested In
  • B1010SP0-1-R - CEL | B1010SP0-1-RCT-ND DigiKey Electronics
  • B1010SP0-1-R
  • CEL
  • RF TXRX MOD BLUETOOTH TRACE ANT
  • Unit Price 11.82000
  • B1010SP0-1-RCT-ND
  • A20737AGR - Anaren | 1173-1158-1-ND DigiKey Electronics
  • A20737AGR
  • Anaren
  • RF TXRX MOD BLUETOOTH TRACE ANT
  • Unit Price 10.65000
  • 1173-1158-1-ND
  • A20737CGM - Anaren | 1173-1159-ND DigiKey Electronics
  • A20737CGM
  • Anaren
  • RF TXRX MODULE BLUETOOTH U.FL
  • Unit Price 11.59000
  • 1173-1159-ND
Additional Resources
Standard Package ? 1
Other Names B1010SP0-1C-RCT

14:24:46 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.82000 11.82
10 10.83400 108.34
25 9.84920 246.23
100 8.86410 886.41
250 8.12544 2,031.36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : B1010SP0-1C-RTR-ND
  • Minimum Quantity: 600
  • Quantity Available: 1,200 - Immediate
  • Unit Price: 7.03500
  • Digi-Reel® ? : B1010SP0-1C-RDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,786 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback