Add To Favorites
Product Overview
Digi-Key Part Number 370-1185-1-ND
Quantity Available 2,955
Can ship immediately
Manufacturer

Manufacturer Part Number

CX532Z-A2B3C5-70-12.288D18

Description CRYSTAL 12.2880MHZ 18PF SMD
Expanded Description 12.288MHz ±20ppm Crystal 18pF 70 Ohm -40°C ~ 85°C Surface Mount 2-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets CX532 Series
Online Catalog CX532 Series
Product Attributes Select All
Categories
Manufacturer

Cardinal Components Inc.

Series CX532
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 12.288MHz
Frequency Stability ±30ppm
Frequency Tolerance ±20ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 70 Ohm
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.059" (1.50mm)
 
Additional Resources
Standard Package ? 1
Other Names 370-1185-1

15:12:10 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.20000 1.20
10 1.06600 10.66
50 0.99620 49.81
100 0.88030 88.03
500 0.83398 416.99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 370-1185-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.63180
  • Digi-Reel® ? : 370-1185-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,955 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback