Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 370-1116-1-ND
Quantity Available 678
Can ship immediately
Manufacturer

Manufacturer Part Number

CSM1Z-A5B2C3-40-25.0D18-F

Description CRYSTAL 25.0000MHZ 18PF SMD
Expanded Description 25MHz ±30ppm Crystal 18pF 40 Ohm -20°C ~ 70°C Surface Mount HC-49S
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets CSM1 Series
Product Attributes Select All
Categories
Manufacturer

Cardinal Components Inc.

Series CSM1
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type MHz Crystal
Frequency 25MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 40 Ohm
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49S
Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max) 0.169" (4.30mm)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
370-1147-1-ND CSM4Z-A2B3C3-40-25.0D18-F Cardinal Components Inc. Cut Tape (CT) ? 1,103 - Immediate
0.75000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 370-1116-1

03:35:26 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.68000 0.68
10 0.56400 5.64
50 0.50780 25.39
100 0.45140 45.14
500 0.42886 214.43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 370-1116-2-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 0.32832
Send Feedback