Add To Favorites
Product Overview
Digi-Key Part Number 6010CA-ND
Quantity Available 85
Can ship immediately
Manufacturer

Manufacturer Part Number

6010

Description PROTO-BRD 10PIN DISCRETE SMD SIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 6004-12 Series
6000 Series Appl Notes
Featured Product Surfboards® 6000 Series
Online Catalog 6000 Surfboards
Product Attributes Select All
Categories
Manufacturer

Capital Advanced Technologies

Series 6000, Surfboards®
Part Status Active
Proto Board Type SMD to SIP
Package Accepted SOT-23
Number of Positions 10
Hole Diameter -
Pitch -
Board Thickness 0.031" (0.79mm) 1/32"
Material FR4 Epoxy Glass
Size / Dimension 0.500" L x 1.000" W (12.70mm x 25.40mm)
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 6010CA

19:07:28 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.86000 2.86
5 2.63600 13.18
10 2.41000 24.10
25 2.18440 54.61
50 2.07140 103.57
100 2.00360 200.36

Submit a request for quotation on quantities greater than those displayed.

Send Feedback