Add To Favorites
Product Overview
Digi-Key Part Number 317-1176-ND
Quantity Available 1,413
Can ship immediately
Manufacturer

Manufacturer Part Number

MF72-004D11

Description ICL 4 OHM 20% 4A 13MM
Expanded Description Inrush Current Limiter 4 Ohm Ohm ±20% 4A 0.511" (13mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets MF72 Series Datasheet
RoHS Information RoHS Cert of Compliance
Online Catalog MF72 Series
Product Attributes Select All
Categories
Manufacturer

Cantherm

Series MF72
Packaging ? Bulk ?
Part Status Active
R @ 25°C 4 Ohm
Tolerance ±20%
Current - Steady State Max 4A
R @ Current 0.15 Ohm
Diameter 0.511" (13mm)
Approvals -
Lead Spacing 0.295" (7.50mm)
 
Additional Resources
Standard Package ? 500
Other Names 317-1176
MF72-4D11
MF72004D11

08:04:04 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.46000 0.46
5 0.44800 2.24
10 0.43500 4.35
50 0.36580 18.29
100 0.30360 30.36
250 0.27600 69.00
500 0.23460 117.30
1,000 0.20700 207.00
5,000 0.18630 931.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback