Add To Favorites
Product Overview
Digi-Key Part Number 317-1260-ND
Quantity Available 1,357
Can ship immediately
Manufacturer

Manufacturer Part Number

MF52A2223J3470

Description NTC THERMISTOR 22K OHM 5% BEAD
Expanded Description NTC Thermistor 22k Bead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets MF52 Series Datasheet
RoHS Information RoHS Cert of Compliance
Design Resources Development Tool Selector
Sensor Selector
Online Catalog MF52
Product Attributes Select All
Categories
Manufacturer

Cantherm

Series MF52
Packaging ? Bulk ?
Part Status Active
Resistance in Ohms @ 25°C 22k
Resistance Tolerance ±5%
B Value Tolerance -
B0/50 -
B25/50 3470K
B25/75 -
B25/85 -
B25/100 -
Operating Temperature -55°C ~ 125°C
Power - Max 50mW
Length - Lead Wire -
Mounting Type Through Hole
Package / Case Bead
 
Additional Resources
Standard Package ? 500
Other Names 317-1260
MF52A223J3470

07:57:18 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.43000 0.43
5 0.40600 2.03
10 0.36100 3.61
25 0.33240 8.31
50 0.26600 13.30
100 0.22800 22.80
500 0.19950 99.75
1,000 0.17100 171.00
5,000 0.15200 760.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback