Add To Favorites
Product Overview
Digi-Key Part Number 317-1344-ND
Quantity Available 200
Can ship immediately
Manufacturer

Manufacturer Part Number

F20B100053600060

Description THERM NO 100C LEAD FRAME 2SIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets F13,20,23 Series Datasheet
RoHS Information RoHS Cert of Compliance
Design Resources Development Tool Selector
Online Catalog F20 Series
Product Attributes Select All
Categories
Manufacturer

Cantherm

Series F20
Part Status Active
Circuit SPST-NO
Switching Temperature 212°F (100°C)
Reset Temperature 158°F (70°C)
Current Rating - AC 1.6A (250V)
Current Rating - DC -
Tolerance ±9°F (±5°C)
Switching Cycles 7K
Termination Style Wire Leads - 4" (101.6mm)
Mounting Type Through Hole
Package / Case 2-SIP, Potted
 
Additional Resources
Standard Package ? 50
Other Names 317-1344
F11100153600060

13:20:13 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.62000 7.62
5 6.72000 33.60
10 5.93600 59.36
25 4.81600 120.40
50 4.25600 212.80
100 4.14400 414.40
500 3.47200 1,736.00
1,000 3.24800 3,248.00
5,000 3.02400 15,120.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback