Add To Favorites
Product Overview
Digi-Key Part Number 317-1472-1-ND
Quantity Available 18,484
Can ship immediately
Manufacturer

Manufacturer Part Number

CMFX4050104JNT

Description NTC THERMISTOR 100K OHM 5% 0402
Expanded Description NTC Thermistor 100k 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets CMF Series Datasheet
RoHS Information RoHS Cert of Compliance
Design Resources Development Tool Selector
Online Catalog CMF Series
Product Attributes Select All
Categories
Manufacturer

Cantherm

Series CMF
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance in Ohms @ 25°C 100k
Resistance Tolerance ±5%
B Value Tolerance -
B0/50 -
B25/50 4050K
B25/75 -
B25/85 -
B25/100 -
Operating Temperature -40°C ~ 125°C
Power - Max -
Length - Lead Wire -
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
 
Additional Resources
Standard Package ? 1
Other Names 317-1472-1

11:52:19 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.42000 0.42
5 0.39400 1.97
10 0.35100 3.51
25 0.32320 8.08
50 0.25840 12.92
100 0.22160 22.16
500 0.19388 96.94
1,000 0.16618 166.18
5,000 0.14771 738.56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 317-1472-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.12414
  • Digi-Reel® ? : 317-1472-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,484 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback