Add To Favorites
Product Overview
Digi-Key Part Number 317-1482-1-ND
Quantity Available 3,800
Can ship immediately
Manufacturer

Manufacturer Part Number

CMFB3970103JNT

Description NTC THERMISTOR 10K OHM 5% 0805
Expanded Description NTC Thermistor 10k 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets CMF Series Datasheet
RoHS Information RoHS Cert of Compliance
Design Resources Development Tool Selector
Online Catalog CMF Series
Product Attributes Select All
Categories
Manufacturer

Cantherm

Series CMF
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance in Ohms @ 25°C 10k
Resistance Tolerance ±5%
B Value Tolerance -
B0/50 -
B25/50 3970K
B25/75 -
B25/85 -
B25/100 -
Operating Temperature -40°C ~ 125°C
Power - Max 200mW
Length - Lead Wire -
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
 
Additional Resources
Standard Package ? 1
Other Names 317-1482-1

10:21:45 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.33000 0.33
5 0.31000 1.55
10 0.27600 2.76
25 0.25400 6.35
50 0.20320 10.16
100 0.17410 17.41
500 0.15236 76.18
1,000 0.13059 130.59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 317-1482-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: 0.11436
  • Digi-Reel® ? : 317-1482-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,800 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback