Add To Favorites
Product Overview
Digi-Key Part Number 317-1483-1-ND
Quantity Available 23,623
Can ship immediately
Manufacturer

Manufacturer Part Number

CMFB3630153JNT

Description NTC THERMISTOR 15K OHM 5% 0805
Expanded Description NTC Thermistor 15k 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Cantherm

Series CMF
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance in Ohms @ 25°C 15k
Resistance Tolerance ±5%
B Value Tolerance -
B0/50 -
B25/50 3630K
B25/75 -
B25/85 -
B25/100 -
Operating Temperature -40°C ~ 125°C
Power - Max 200mW
Length - Lead Wire -
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
 
Additional Resources
Standard Package ? 1
Other Names 317-1483-1

14:09:33 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.43000 0.43
5 0.40400 2.02
10 0.35900 3.59
25 0.33080 8.27
50 0.26460 13.23
100 0.22680 22.68
500 0.19850 99.25
1,000 0.17014 170.14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 317-1483-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: 0.14901
  • Digi-Reel® ? : 317-1483-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 23,623 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback