Add To Favorites
Product Overview
Digi-Key Part Number SR10-0.10-FCT-ND
Quantity Available 290
Can ship immediately
Manufacturer

Manufacturer Part Number

SR10-0.10-1%

Description RES 0.1 OHM 1W 1% SR10
Expanded Description 0.1 Ohm ±1% 1W Through Hole Resistor SR10 Current Sense, Moisture Resistant, Non-Inductive Metal Element
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SR Series
Other Related Documents Product Overview
Online Catalog SR10 and SR20 Series
Product Attributes Select All
Categories
Manufacturer

Caddock Electronics Inc.

Series SR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.1
Tolerance ±1%
Power (Watts) 1W
Composition Metal Element
Features Current Sense, Moisture Resistant, Non-Inductive
Temperature Coefficient -50/ +100ppm/°C
Operating Temperature -15°C ~ 105°C
Package / Case SR10
Supplier Device Package SR10
Size / Dimension 0.365" L x 0.090" W (9.27mm x 2.29mm)
Height - Seated (Max) 0.385" (9.78mm)
Number of Terminations 4
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names SR10-0.10-1%-ND
SR10-0.10-F
SR10-0.10-F-ND
SR10-0.10-FCT

01:39:03 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.23000 5.23
10 4.73100 47.31
25 4.32800 108.20
50 4.02600 201.30
100 3.52280 352.28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SR10-0.10-FTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: 2.74500
Send Feedback