Add To Favorites
Product Overview
Digi-Key Part Number MP915-300F-ND
Quantity Available 83
Can ship immediately
Manufacturer

Manufacturer Part Number

MP915-300-1%

Description RES 300 OHM 15W 1% TO126
Expanded Description 300 Ohm ±1% 15W Through Hole Resistor TO-126-2 Moisture Resistant, Non-Inductive Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets MP900, MP9000 Series
Online Catalog MP900 and MP9000 Series, Kool-Pak®
Product Attributes Select All
Categories
Manufacturer

Caddock Electronics Inc.

Series Kool-Pak®MP900
Packaging ? Tube ?
Part Status Active
Resistance (Ohms) 300
Tolerance ±1%
Power (Watts) 15W
Composition Thick Film
Features Moisture Resistant, Non-Inductive
Temperature Coefficient -20/ +80ppm/°C
Operating Temperature -55°C ~ 150°C
Package / Case TO-126-2
Supplier Device Package TO-126
Size / Dimension 0.320" L x 0.110" W (8.12mm x 2.79mm)
Height - Seated (Max) 0.450" (11.44mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 50
Other Names MP915-300-1%-ND
MP915-300F
REFMP915-300-1%

17:11:15 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.84000 3.84
10 3.42500 34.25
25 3.21960 80.49
50 2.94560 147.28
100 2.53450 253.45
250 2.19200 548.00
500 1.98650 993.25
1,000 1.74675 1,746.75
5,000 1.68510 8,425.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback