Add To Favorites
Product Overview
Digi-Key Part Number MP915-3.30F-ND
Quantity Available 176
Can ship immediately
Manufacturer

Manufacturer Part Number

MP915-3.30-1%

Description RES 3.3 OHM 15W 1% TO126
Expanded Description 3.3 Ohm ±1% 15W Through Hole Resistor TO-126-2 Moisture Resistant, Non-Inductive Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets MP900, MP9000 Series
Online Catalog MP900 and MP9000 Series, Kool-Pak®
Product Attributes Select All
Categories
Manufacturer

Caddock Electronics Inc.

Series Kool-Pak®MP900
Packaging ? Tube ?
Part Status Active
Resistance (Ohms) 3.3
Tolerance ±1%
Power (Watts) 15W
Composition Thick Film
Features Moisture Resistant, Non-Inductive
Temperature Coefficient -20/ +80ppm/°C
Operating Temperature -55°C ~ 150°C
Package / Case TO-126-2
Supplier Device Package TO-126
Size / Dimension 0.320" L x 0.110" W (8.12mm x 2.79mm)
Height - Seated (Max) 0.450" (11.44mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 50
Other Names MP915-3.30-1%-ND
MP915-3.30F
REFMP915-3.30-1%

19:52:37 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.98000 3.98
10 3.59600 35.96
25 3.28960 82.24
50 3.06000 153.00
100 2.67750 267.75
250 2.29500 573.75
500 2.10376 1,051.88
1,000 1.92780 1,927.80
5,000 1.83600 9,180.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback