Add To Favorites
Product Overview
Digi-Key Part Number MP2060-25.0F-ND
Quantity Available 1,371
Can ship immediately
Manufacturer

Manufacturer Part Number

MP2060-25.0-1%

Description RES 25 OHM 60W 1% TO220
Expanded Description 25 Ohm ±1% 60W Through Hole Resistor TO-220-2 Current Sense, Moisture Resistant, Non-Inductive, Pulse Withstanding Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets MP2060 Series
Other Related Documents Product Overview
Online Catalog MP2060 Series, Kool-Pak®
Product Attributes Select All
Categories
Manufacturer

Caddock Electronics Inc.

Series Kool-Pak®MP2060
Packaging ? Tube ?
Part Status Active
Resistance (Ohms) 25
Tolerance ±1%
Power (Watts) 60W
Composition Thick Film
Features Current Sense, Moisture Resistant, Non-Inductive, Pulse Withstanding
Temperature Coefficient -20/ +80ppm/°C
Operating Temperature -55°C ~ 150°C
Package / Case TO-220-2
Supplier Device Package TO-220
Size / Dimension 0.410" L x 0.175" W (10.41mm x 4.45mm)
Height - Seated (Max) 0.650" (16.52mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 50
Other Names MP2060-25.0F
MP206025.01%
REFMP2060-25.0-1%

23:52:05 3/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.13000 7.13
10 6.68300 66.83
25 6.23720 155.93
50 5.49460 274.73
100 4.75200 475.20
250 4.30652 1,076.63
500 4.00950 2,004.75
1,000 3.71250 3,712.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback