Add To Favorites
Product Overview
Digi-Key Part Number CKN2002-ND
Quantity Available 131
Can ship immediately
Manufacturer

Manufacturer Part Number

U11J51ZQE22

Description SWITCH ROCKER SPDT 5A 120V
Expanded Description Rocker Switch SPDT 5A (AC/DC) 120V Panel Mount, Snap-In
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

C&K

Series 7000
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function On-On
Current Rating 5A (AC/DC)
Voltage Rating - AC 120V
Voltage Rating - DC 28V
Actuator Type Concave (Standard V)
Color - Actuator/Cap Black
Actuator Marking No Marking
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount, Snap-In
Termination Style Solder Lug
Ingress Protection -
Features Epoxy Sealed Terminals
Panel Cutout Dimensions Rectangular - 15.24mm x 12.70mm
Operating Temperature -30°C ~ 85°C
Mechanical Life -
Electrical Life 100,000 Cycles
 
Associated Product
  • 432802263 - C&K | CKN1744-ND DigiKey Electronics
  • 432802263
  • C&K
  • HDWR FRAME SNAP-IN .125" BLACK
  • Unit Price 0.77000
  • CKN1744-ND
  • 432702263 - C&K | CKN1743-ND DigiKey Electronics
  • 432702263
  • C&K
  • HDWR FRAME SNAP-IN .090" BLACK
  • Unit Price 0.77000
  • CKN1743-ND
  • 432602263 - C&K | CKN1742-ND DigiKey Electronics
  • 432602263
  • C&K
  • HDWR FRAME SNAP-IN .062" BLACK
  • Unit Price 0.51330
  • CKN1742-ND
Additional Resources
Standard Package ? 1
Other Names *U11J51ZQE22
CKN2002

21:49:35 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.88000 7.88
10 7.30200 73.02
25 6.91760 172.94
50 6.82140 341.07
100 6.72530 672.53
250 6.53312 1,633.28
500 5.95666 2,978.33
1,000 5.38020 5,380.20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback