Add To Favorites
Product Overview
Digi-Key Part Number CKN10342-ND
Quantity Available 792
Can ship immediately
Manufacturer

Manufacturer Part Number

TSWA3NCB11LFS

Description SWITCH NAVIGATION SCROLL 1MA 10V
Expanded Description Navigation Switch, 1 - Axis Digital (Mechanical Switch) Output
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets TSW Series Datasheet
Product Training Modules Introduction to Electromechanical Switches
RoHS Information RoHS Cert of Compliance
Online Catalog TSW Series
Product Attributes Select All
Categories
Manufacturer

C&K

Series TSW
Part Status Active
Type Navigation Switch, 1 - Axis
Actuator Type Scroll Wheel
Switch Function 360° Directional, Center Select
Functions, Extra -
Output Digital (Mechanical Switch)
Voltage - Supply -
Current Rating 1mA (DC)
Voltage Rating - AC -
Voltage Rating - DC 10V
Contact Material -
Contact Finish -
Mounting Type Through Hole
Termination Style PC Pin
Operating Temperature 0°C ~ 40°C
Panel Cutout Dimensions -
Ingress Protection -
Features White Actuator
Mechanical Life 1,000,000 Cycles
Electrical Life -
Operating Force 220gf
 
You May Also Be Interested In
  • TSWA3NCD23LFS - C&K | CKN10343-ND DigiKey Electronics
  • TSWA3NCD23LFS
  • C&K
  • SWITCH NAVIGATION SCROLL 1MA 10V
  • Unit Price 3.64000
  • CKN10343-ND
  • TSWA3NC LFS - C&K | CKN10306-ND DigiKey Electronics
  • TSWA3NC LFS
  • C&K
  • SWITCH NAVIGATION SCROLL 1MA 10V
  • Unit Price 2.60000
  • CKN10306-ND
  • JS5208 - E-Switch | EG4561-ND DigiKey Electronics
  • JS5208
  • E-Switch
  • SWITCH NAVIGATION 20MA 15V
  • Unit Price 3.03000
  • EG4561-ND
Additional Resources
Standard Package ? 130
Other Names *TSWA3NCB11LFS
CKN10342
TSWA3NCB11 LFS
Y43TA3C01FP

02:28:35 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.86000 4.86
10 4.62600 46.26
25 4.39480 109.87
50 4.27900 213.95
100 3.93210 393.21
250 3.70080 925.20
500 3.35386 1,676.93
1,000 3.18038 3,180.38

Submit a request for quotation on quantities greater than those displayed.

Send Feedback