Add To Favorites
Product Overview
Digi-Key Part Number CKN9181-ND
Quantity Available 147
Can ship immediately
Manufacturer

Manufacturer Part Number

TFCDF5SP0040C

Description SWITCH SNAP ACTION SPDT 1A 125V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets TF Series Snap Acting Datasheet
Product Training Modules Sub-Miniature Snap Switches
Product Attributes Select All
Categories
Manufacturer

C&K

Series TF
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function On-Mom
Current Rating 1A (AC/DC)
Actuator Type Round (Pin Plunger)
Voltage Rating - AC 125V
Mounting Type Chassis Mount
Voltage Rating - DC 30V
Termination Style Quick Connect - 0.187" (4.7mm)
Operating Force, Torque 25gf
Release Force 10gf
Pretravel 0.047" (1.2mm)
Differential Travel 0.010" (0.25mm)
Ingress Protection -
Features -
Overtravel 0.050" (1.27mm)
Operating Position 0.579" (14.7mm)
Electrical Life 6,000 Cycles
Mechanical Life -
Operating Temperature -40°C ~ 85°C
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names *TFCDF5SP0040C
CKN9181

11:25:37 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.36000 14.36
10 11.14000 111.40
25 10.55360 263.84
50 9.96720 498.36
100 9.08770 908.77
250 8.50136 2,125.34
500 8.20820 4,104.10
1,000 7.91505 7,915.05

Submit a request for quotation on quantities greater than those displayed.

Send Feedback