Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number CKN10558-ND
Quantity Available
Manufacturer

Manufacturer Part Number

TF2CHK6SP004AC

Description SWITCH SNAP ACTION SPDT 10A 125V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets TF2 Series Snap Acting Datasheet
Featured Product TF2 Series Miniature Snap-Acting Switches
Product Attributes Select All
Categories
Manufacturer

C&K

Series TF2
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function On-Mom
Current Rating 10A (AC)
Actuator Type Round (Pin Plunger)
Voltage Rating - AC 125V
Mounting Type Chassis Mount
Voltage Rating - DC -
Termination Style Quick Connect - 0.250" (6.3mm)
Operating Force, Torque 75gf
Release Force 14gf
Pretravel 0.068" (1.72mm)
Ingress Protection -
Differential Travel 0.016" (0.4mm)
Features -
Overtravel 0.031" (0.79mm)
Operating Position 0.579" (14.7mm)
Mechanical Life -
Electrical Life 10,000 Cycles
Operating Temperature -40°C ~ 85°C
 
Additional Resources
Standard Package ? 300
Other Names *TF2CGK6SP004AC
CKN10558
TF2CGK6SP004AC

10:28:31 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
300 1.67970 503.91

Submit a request for quotation on quantities greater than those displayed.

Send Feedback