Add To Favorites
Product Overview
Digi-Key Part Number 401-1236-ND
Quantity Available 196
Can ship immediately
Manufacturer

Manufacturer Part Number

SET YE AU OA

Description Pushbutton Switch SPDT Keyswitch Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets DIGITAST Series Key Switch Datasheet
RoHS Information RoHS Cert of Compliance
Product Attributes Select All
Category

Switches

Family

Pushbutton Switches

Manufacturer

C&K

Series DIGITAST
Packaging ? Bulk ?
Part Status Active
Type Keyswitch
Circuit SPDT
Switch Function On-Mom
Current Rating 10mA (DC)
Voltage Rating - AC -
Voltage Rating - DC 24V
Actuator Type Square, Button
Color - Actuator/Cap Yellow
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Through Hole
Termination Style PC Pin
Ingress Protection -
Features -
Panel Cutout Dimensions -
Operating Temperature -25°C ~ 85°C
Mechanical Life -
Electrical Life 5,000,000 Cycles
 
You May Also Be Interested In
  • SET BK AU OA - C&K | 401-1122-ND DigiKey Electronics
  • SET BK AU OA
  • C&K
  • SWITCH PUSH SPDT 0.01A 24V
  • Unit Price 4.39000
  • 401-1122-ND
Additional Resources
Standard Package ? 100
Other Names *SE T YE AU OA
*SET YE AU OA
401-1236
750070-4000
SE T YE AU OA
SETYEAUOA

17:26:42 12/8/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.67000 3.67
10 3.42100 34.21
25 3.25800 81.45
50 3.09520 154.76
100 3.01370 301.37
250 2.93220 733.05
500 2.76930 1,384.65
1,000 2.60640 2,606.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback