Add To Favorites
Product Overview
Digi-Key Part Number 401-1235-ND
Quantity Available 197
Can ship immediately
Manufacturer

Manufacturer Part Number

SET WH AU OA

Description SWITCH PUSH SPDT 0.01A 24V
Expanded Description Pushbutton Switch SPDT Keyswitch Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets DIGITAST Series Key Switch Datasheet
Product Training Modules Illuminated Switches
RoHS Information RoHS Cert of Compliance
Product Attributes Select All
Categories
Manufacturer

C&K

Series DIGITAST
Packaging ? Bulk ?
Part Status Active
Type Keyswitch
Circuit SPDT
Switch Function On-Mom
Current Rating 10mA (DC)
Voltage Rating - AC -
Voltage Rating - DC 24V
Actuator Type Square, Button
Color - Actuator/Cap White
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Through Hole
Termination Style PC Pin
Ingress Protection -
Features -
Panel Cutout Dimensions -
Operating Temperature -25°C ~ 85°C
Mechanical Life -
Electrical Life 5,000,000 Cycles
 
You May Also Be Interested In
  • SET RD AU OA - C&K | 401-1234-ND DigiKey Electronics
  • SET RD AU OA
  • C&K
  • SWITCH PUSH SPDT 0.01A 24V
  • Unit Price 4.39000
  • 401-1234-ND
Additional Resources
Standard Package ? 70
Other Names *SE T WH AU OA
*SET WH AU OA
401-1235
750020-4000
SE T WH AU OA
SETWHAUOA

10:41:59 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.39000 4.39
10 4.09300 40.93
25 3.89800 97.45
50 3.70320 185.16
100 3.60570 360.57
250 3.50820 877.05
500 3.31330 1,656.65
1,000 3.11840 3,118.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback