Add To Favorites
Product Overview
Digi-Key Part Number CKN10384CT-ND
Quantity Available 52,629
Can ship immediately
Manufacturer

Manufacturer Part Number

RS-282G05A3-SM RT

Description SWITCH TACTILE SPST-NO 0.05A 12V
Expanded Description Tactile Switch SPST-NO Top Actuated Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets RS-282G05A -SM RT
Product Training Modules Introduction to Electromechanical Switches
Online Catalog RS, COMAX Series
Product Attributes Select All
Categories
Manufacturer

C&K

Series RS, COMAX
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 12VDC
Actuator Type Rectangular Button
Mounting Type Surface Mount
Actuator Height off PCB, Vertical 2.50mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style Gull Wing
Outline 6.00mm x 3.60mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 250gf
Ingress Protection -
Features -
Actuator Material Polyamide (PA), Nylon
Switch Travel 0.25mm
Mechanical Life 50,000 Cycles
Operating Temperature -
 
You May Also Be Interested In
  • KSR221GLFS - C&K | 401-1703-1-ND DigiKey Electronics
  • KSR221GLFS
  • C&K
  • SWITCH TACTILE SPST-NO 0.05A 32V
  • Unit Price 0.57000
  • 401-1703-1-ND
  • KSR251GLFS - C&K | 401-1707-1-ND DigiKey Electronics
  • KSR251GLFS
  • C&K
  • SWITCH TACTILE SPST-NO 0.05A 32V
  • Unit Price 0.57000
  • 401-1707-1-ND
Additional Resources
Standard Package ? 1
Other Names *RS-282G05A3-SM RT
CKN10384CT

09:31:17 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.76000 0.76
10 0.72900 7.29
25 0.68760 17.19
50 0.60500 30.25
100 0.55000 55.00
250 0.52252 130.63
500 0.50876 254.38
1,000 0.39875 398.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CKN10384TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 51,000 - Immediate
  • Unit Price: 0.36250
  • Digi-Reel® ? : CKN10384DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 52,629 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback