Add To Favorites
Product Overview
Digi-Key Part Number CKN10513CT-ND
Quantity Available 5,233
Can ship immediately
Manufacturer

Manufacturer Part Number

PTS840 GMP SMTR LFS

Description SWITCH TACTILE SPST-NO 0.05A 12V
Expanded Description Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets PTS840 Series Datasheet
Product Training Modules Introduction to Electromechanical Switches
RoHS Information RoHS Cert of Compliance
Online Catalog PTS840 Series
Product Attributes Select All
Categories
Manufacturer

C&K

Series PTS840
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 12VDC
Actuator Type Rectangular Button
Mounting Type Surface Mount, Right Angle
Actuator Height off PCB, Vertical -
Actuator Length, Right Angle -
Actuator Orientation Side Actuated
Termination Style Gull Wing
Outline 3.55mm x 3.50mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 160gf
Ingress Protection -
Features Board Guide
Actuator Material -
Switch Travel 0.20mm
Mechanical Life 100,000 Cycles
Operating Temperature -40°C ~ 85°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names *PTS840 GMP SMTR LFS
CKN10513CT

12:42:28 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.32000 0.32
10 0.30800 3.08
25 0.29720 7.43
50 0.28600 14.30
100 0.27500 27.50
250 0.25300 63.25
500 0.22000 110.00
1,000 0.18700 187.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CKN10513TR-ND
  • Minimum Quantity: 3,500
  • Quantity Available: 0
  • Unit Price: 0.17000
  • Digi-Reel® ? : CKN10513DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,233 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback