Add To Favorites
Product Overview
Digi-Key Part Number CKN10504CT-ND
Quantity Available 100,537
Can ship immediately
Manufacturer

Manufacturer Part Number

PTS810 SJG 250 SMTR LFS

Description SWITCH TACTILE SPST-NO 0.05A 16V
Expanded Description Tactile Switch SPST-NO Top Actuated Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

C&K

Series PTS810
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 16VDC
Actuator Type Standard
Mounting Type Surface Mount
Actuator Height off PCB, Vertical 2.50mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style J Lead
Outline 4.20mm x 3.20mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 400gf
Ingress Protection -
Features -
Actuator Material -
Switch Travel 0.20mm
Mechanical Life 100,000 Cycles
Operating Temperature -40°C ~ 85°C
 
You May Also Be Interested In
  • KMR431G LFS - C&K | CKN10250CT-ND DigiKey Electronics
  • KMR431G LFS
  • C&K
  • SWITCH TACTILE SPST-NO 0.05A 32V
  • Unit Price 0.59000
  • CKN10250CT-ND
Additional Resources
Standard Package ? 1
Other Names *PTS810 SJG 250 SMTR LFS
CKN10504CT

10:41:04 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.30000 0.30
10 0.29000 2.90
25 0.27920 6.98
50 0.26880 13.44
100 0.25850 25.85
250 0.23784 59.46
500 0.20680 103.40
1,000 0.17578 175.78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CKN10504TR-ND
  • Minimum Quantity: 2,900
  • Quantity Available: 98,600 - Immediate
  • Unit Price: 0.16450
  • Digi-Reel® ? : CKN10504DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 100,537 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback