Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number CKN10585CT-ND
Quantity Available 44,836
Can ship immediately
Manufacturer

Manufacturer Part Number

KXT 121 LHS

Description SWITCH TACTILE SPST-NO 0.05A 12V
Expanded Description Tactile Switch SPST-NO Top Actuated Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

C&K

Series KXT
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 12VDC
Actuator Type Standard
Mounting Type Surface Mount
Actuator Height off PCB, Vertical 0.58mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style SMD (SMT) Tab
Outline 3.00mm x 2.00mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 180gf
Ingress Protection -
Features -
Actuator Material -
Switch Travel 0.13mm
Mechanical Life 300,000 Cycles
Operating Temperature -30°C ~ 85°C
 
You May Also Be Interested In
  • KMT071 NGJ LHS - C&K | CKN10291CT-ND DigiKey Electronics
  • KMT071 NGJ LHS
  • C&K
  • SWITCH TACTILE SPST-NO 0.05A 32V
  • Unit Price 0.28000
  • CKN10291CT-ND
Additional Resources
Standard Package ? 1
Other Names *KXT 121 LHS
CKN10585CT

09:52:11 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.24000 0.24
10 0.23000 2.30
25 0.22160 5.54
50 0.21380 10.69
100 0.20200 20.20
250 0.19008 47.52
500 0.18216 91.08
1,000 0.13860 138.60
5,000 0.11484 574.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CKN10585TR-ND
  • Minimum Quantity: 17,000  Non-Stock ?
  • Quantity Available: 34,000 - Immediate
  • Unit Price: 0.10440
  • Digi-Reel® ? : CKN10585DKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 44,861 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback