Add To Favorites
Product Overview
Digi-Key Part Number CKN1861CT-ND
Quantity Available 6,224
Can ship immediately
Manufacturer

Manufacturer Part Number

KT11S1SA2M35LFG

Description SWITCH TACTILE SPST-NO 1VA 32V
Expanded Description Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets KT Series Tact Datasheet
Product Training Modules Introduction to Electromechanical Switches
PCN Design/Specification KT11 Range Plastic Grade 17/Sept/2007
Online Catalog KT Series
Product Attributes Select All
Categories
Manufacturer

C&K

Series KT
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 1VA @ 32VAC/DC
Actuator Type Plunger for Cap
Mounting Type Surface Mount, Right Angle
Actuator Height off PCB, Vertical -
Actuator Length, Right Angle -
Actuator Orientation Side Actuated
Termination Style Gull Wing
Outline 7.11mm x 6.30mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 300gf
Ingress Protection IP57 - Dust Protected, Waterproof
Features Sealed
Actuator Material -
Switch Travel -
Mechanical Life 100,000 Cycles
Operating Temperature -40°C ~ 90°C
 
Associated Product
  • Photo Not Available
  • 508101000
  • C&K
  • CAP PUSHBUTTON ROUND WHITE
  • Unit Price 0.57688
  • 508101000-ND
You May Also Be Interested In
  • 508102000 - C&K | CKN1748-ND DigiKey Electronics
  • 508102000
  • C&K
  • CAP PUSHBUTTON ROUND BLACK
  • Unit Price 0.72000
  • CKN1748-ND
  • KSC441V2SPDLFS - C&K | CKN10423CT-ND DigiKey Electronics
  • KSC441V2SPDLFS
  • C&K
  • SWITCH TACTILE SPST-NO 0.05A 32V
  • Unit Price 1.06000
  • CKN10423CT-ND
  • 508103000 - C&K | CKN1749-ND DigiKey Electronics
  • 508103000
  • C&K
  • CAP PUSHBUTTON ROUND RED
  • Unit Price 0.72000
  • CKN1749-ND
Additional Resources
Standard Package ? 1
Other Names *KT11S1SA2M35LFG
CKN1861CT

11:13:53 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.53000 3.53
10 3.39600 33.96
25 3.12440 78.11
50 2.71700 135.85
100 2.58120 258.12
250 2.51324 628.31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CKN1861TR-ND
  • Minimum Quantity: 600
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 2.22300
  • Digi-Reel® ? : CKN1861DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,224 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback