Add To Favorites
Product Overview
Digi-Key Part Number CKN1856CT-ND
Quantity Available 1,731
Can ship immediately
Manufacturer

Manufacturer Part Number

KT11P4SA1M34LFS

Description SWITCH TACTILE SPST-NO 1VA 32V
Expanded Description Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

C&K

Series KT
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 1VA @ 32VAC/DC
Actuator Type Standard
Mounting Type Surface Mount, Right Angle
Actuator Height off PCB, Vertical -
Actuator Length, Right Angle -
Actuator Orientation Side Actuated
Termination Style Gull Wing
Outline 6.30mm x 6.30mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 300gf
Ingress Protection IP57 - Dust Protected, Waterproof
Features Sealed
Actuator Material Polyamide (PA), Nylon
Switch Travel -
Mechanical Life 100,000 Cycles
Operating Temperature -40°C ~ 90°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names *KT11P4SA1M34LFS
CKN1856CT

21:22:02 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.86000 3.86
10 3.71300 37.13
25 3.41560 85.39
50 2.97000 148.50
100 2.82150 282.15
250 2.74724 686.81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CKN1856TR-ND
  • Minimum Quantity: 800
  • Quantity Available: 800 - Immediate
  • Unit Price: 2.43000
  • Digi-Reel® ? : CKN1856DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,731 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback