Add To Favorites
Product Overview
Digi-Key Part Number CKN1843DKR-ND
Quantity Available 3,955
Can ship immediately
Manufacturer

Manufacturer Part Number

KT11P2SA1M35LFG

Description SWITCH TACTILE SPST-NO 1VA 32V
Expanded Description Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets KT Series Tact Datasheet
Product Training Modules Introduction to Electromechanical Switches
PCN Design/Specification KT11 Range Plastic Grade 17/Sept/2007
Product Attributes Select All
Categories
Manufacturer

C&K

Series KT
Packaging ? Digi-Reel® ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 1VA @ 32VAC/DC
Actuator Type Standard
Mounting Type Surface Mount, Right Angle
Actuator Height off PCB, Vertical -
Actuator Length, Right Angle -
Actuator Orientation Side Actuated
Termination Style Gull Wing
Outline 6.30mm x 6.30mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 300gf
Ingress Protection IP57 - Dust Protected, Waterproof
Features Sealed
Actuator Material Polyamide (PA), Nylon
Switch Travel -
Mechanical Life 100,000 Cycles
Operating Temperature -40°C ~ 90°C
 
Additional Resources
Standard Package ? 1
Other Names CKN1843DKR

12:22:28 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.38000 3.38
10 3.25100 32.51
25 2.99040 74.76
50 2.60040 130.02
100 2.47040 247.04
250 2.40536 601.34

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Send Feedback