Add To Favorites
Product Overview
Digi-Key Part Number CKN1864CT-ND
Quantity Available 7,651
Can ship immediately
Manufacturer

Manufacturer Part Number

KT11B2JM34 LFS

Description SWITCH TACTILE SPST-NO 1VA 32V
Expanded Description Tactile Switch SPST-NO Top Actuated Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

C&K

Series KT
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 1VA @ 32VAC/DC
Actuator Type Standard
Mounting Type Surface Mount
Actuator Height off PCB, Vertical 5.24mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style J Lead
Outline 6.38mm x 6.22mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 300gf
Ingress Protection IP57 - Dust Protected, Waterproof
Features Sealed
Actuator Material Rubber
Switch Travel -
Mechanical Life 100,000 Cycles
Operating Temperature -40°C ~ 90°C
 
You May Also Be Interested In
  • KT11P2JM34LFS - C&K | CKN1842CT-ND DigiKey Electronics
  • KT11P2JM34LFS
  • C&K
  • SWITCH TACTILE SPST-NO 1VA 32V
  • Unit Price 3.55000
  • CKN1842CT-ND
  • KT11P3JM34LFS - C&K | CKN1849CT-ND DigiKey Electronics
  • KT11P3JM34LFS
  • C&K
  • SWITCH TACTILE SPST-NO 1VA 32V
  • Unit Price 3.52000
  • CKN1849CT-ND
Additional Resources
Standard Package ? 1
Other Names *KT11B2JM34 LFS
CKN1864CT

14:09:43 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.83000 3.83
10 3.68200 36.82
25 3.38760 84.69
50 2.94580 147.29
100 2.79850 279.85
250 2.72488 681.22
500 2.65122 1,325.61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CKN1864TR-ND
  • Minimum Quantity: 1,100
  • Quantity Available: 5,500 - Immediate
  • Unit Price: 1.87460
  • Digi-Reel® ? : CKN1864DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,651 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback