Add To Favorites
Product Overview
Digi-Key Part Number CKN1834CT-ND
Quantity Available 4,646
Can ship immediately
Manufacturer

Manufacturer Part Number

KT11B0SM34LFS

Description SWITCH TACTILE SPST-NO 1VA 32V
Expanded Description Tactile Switch SPST-NO Top Actuated Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

C&K

Series KT
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 1VA @ 32VAC/DC
Actuator Type Flush
Mounting Type Surface Mount
Actuator Height off PCB, Vertical 3.00mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style Gull Wing
Outline 6.38mm x 6.22mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 300gf
Ingress Protection IP57 - Dust Protected, Waterproof
Features Sealed
Actuator Material Rubber
Switch Travel -
Mechanical Life 100,000 Cycles
Operating Temperature -40°C ~ 90°C
 
You May Also Be Interested In
  • KT11B0JM34LFS - C&K | CKN1831CT-ND DigiKey Electronics
  • KT11B0JM34LFS
  • C&K
  • SWITCH TACTILE SPST-NO 1VA 32V
  • Unit Price 2.29000
  • CKN1831CT-ND
Additional Resources
Standard Package ? 1
Other Names *KT11B0SM34LFS
CKN1834CT

05:10:50 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.66000 2.66
10 2.55800 25.58
25 2.35280 58.82
50 2.04600 102.30
100 1.94370 194.37
250 1.89256 473.14
500 1.84140 920.70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CKN1834TR-ND
  • Minimum Quantity: 1,100
  • Quantity Available: 4,400 - Immediate
  • Unit Price: 1.30200
  • Digi-Reel® ? : CKN1834DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,646 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback