Add To Favorites
Product Overview
Digi-Key Part Number CKN10424CT-ND
Quantity Available 10,952
Can ship immediately
Manufacturer

Manufacturer Part Number

KSEM31G LFS

Description SWITCH TACTILE SPST-NO 0.05A 32V
Expanded Description Tactile Switch SPST-NO Top Actuated Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

C&K

Series KSE
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 32VDC
Actuator Type Standard
Mounting Type Surface Mount
Actuator Height off PCB, Vertical 3.10mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style Gull Wing
Outline 6.20mm x 6.20mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 150gf
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Actuator Material -
Switch Travel 0.30mm
Mechanical Life 300,000 Cycles
Operating Temperature -40°C ~ 85°C
 
You May Also Be Interested In
  • KSC221GLFS - C&K | 401-1757-1-ND DigiKey Electronics
  • KSC221GLFS
  • C&K
  • SWITCH TACTILE SPST-NO 0.05A 32V
  • Unit Price 0.48000
  • 401-1757-1-ND
Additional Resources
Standard Package ? 1
Other Names *KSEM31G LFS
*Y17K20502FP LFS
CKN10424CT

06:19:30 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.30000 0.30
10 0.28600 2.86
25 0.27640 6.91
50 0.26600 13.30
100 0.25580 25.58
250 0.23528 58.82
500 0.20460 102.30
1,000 0.17391 173.91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CKN10424TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.16275
  • Digi-Reel® ? : CKN10424DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,952 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback