Add To Favorites
Product Overview
Digi-Key Part Number CKN10433CT-ND
Quantity Available 4,673
Can ship immediately
Manufacturer

Manufacturer Part Number

KSC941J LFS

Description SWITCH TACTILE SPST-NO 0.05A 32V
Expanded Description Tactile Switch SPST-NO Top Actuated Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

C&K

Series KSC9
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 32VDC
Actuator Type Plunger for Cap
Mounting Type Surface Mount
Actuator Height off PCB, Vertical 7.70mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style J Lead
Outline 6.20mm x 6.20mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 340gf
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Actuator Material -
Switch Travel 0.40mm
Mechanical Life 300,000 Cycles
Operating Temperature -40°C ~ 85°C
 
Associated Product
  • BTN KSC9 90 - C&K | CKN10426-ND DigiKey Electronics
  • BTN KSC9 90
  • C&K
  • CAP TACTILE ROUND BLACK
  • Unit Price 0.32000
  • CKN10426-ND
  • BTN KSC9 80 - C&K | CKN10427-ND DigiKey Electronics
  • BTN KSC9 80
  • C&K
  • CAP TACTILE ROUND WHITE
  • Unit Price 0.32000
  • CKN10427-ND
  • BTN KSC9 20 - C&K | CKN10429-ND DigiKey Electronics
  • BTN KSC9 20
  • C&K
  • CAP TACTILE ROUND LIGHT GRAY
  • Unit Price 0.18900
  • CKN10429-ND
  • BTN KSC9 40 - C&K | CKN10428-ND DigiKey Electronics
  • BTN KSC9 40
  • C&K
  • CAP TACTILE ROUND RED
  • Unit Price 0.18900
  • CKN10428-ND
You May Also Be Interested In
  • BTN KSC9 90 - C&K | CKN10426-ND DigiKey Electronics
  • BTN KSC9 90
  • C&K
  • CAP TACTILE ROUND BLACK
  • Unit Price 0.32000
  • CKN10426-ND
  • KSC931J LFS - C&K | CKN10431CT-ND DigiKey Electronics
  • KSC931J LFS
  • C&K
  • SWITCH TACTILE SPST-NO 0.05A 32V
  • Unit Price 0.66000
  • CKN10431CT-ND
  • BTN KSC9 80 - C&K | CKN10427-ND DigiKey Electronics
  • BTN KSC9 80
  • C&K
  • CAP TACTILE ROUND WHITE
  • Unit Price 0.32000
  • CKN10427-ND
Additional Resources
Standard Package ? 1
Other Names *KSC941J LFS
*Y31A41S91FP LFS
CKN10427CT
CKN10427CT-ND
CKN10433CT

03:08:01 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 0.66
10 0.63900 6.39
25 0.62680 15.67
50 0.60300 30.15
100 0.52030 52.03
250 0.47300 118.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CKN10433TR-ND
  • Minimum Quantity: 750
  • Quantity Available: 4,500 - Immediate
  • Unit Price: 0.40851
  • Digi-Reel® ? : CKN10433DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,673 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback