Add To Favorites
Product Overview
Digi-Key Part Number CKN10309CT-ND
Quantity Available 11,775
Can ship immediately
Manufacturer

Manufacturer Part Number

KSC741J LFS

Description SWITCH TACTILE SPST-NO 0.05A 32V
Expanded Description Tactile Switch SPST-NO Top Actuated Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

C&K

Series KSC
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 32VDC
Actuator Type Standard
Mounting Type Surface Mount
Actuator Height off PCB, Vertical 4.30mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style J Lead
Outline 6.20mm x 6.20mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 390gf
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Actuator Material -
Switch Travel 0.40mm
Mechanical Life 300,000 Cycles
Operating Temperature -40°C ~ 85°C
 
You May Also Be Interested In
  • KSC241JLFS - C&K | 401-1762-1-ND DigiKey Electronics
  • KSC241JLFS
  • C&K
  • SWITCH TACTILE SPST-NO 0.05A 32V
  • Unit Price 0.48000
  • 401-1762-1-ND
  • KSC1001J LFS - C&K | CKN10670CT-ND DigiKey Electronics
  • KSC1001J LFS
  • C&K
  • SWITCH TACTILE SPST-NO 0.05A 32V
  • Unit Price 0.63000
  • CKN10670CT-ND
Additional Resources
Standard Package ? 1
Other Names *KSC741J LFS
CKN10309CT
KSC741J LFS-ND

20:11:31 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.53000 0.53
10 0.50800 5.08
25 0.49840 12.46
50 0.47960 23.98
100 0.41380 41.38
250 0.37620 94.05
500 0.35740 178.70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CKN10309TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 11,000 - Immediate
  • Unit Price: 0.25650
  • Digi-Reel® ? : CKN10309DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,775 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback