Add To Favorites
Product Overview
Digi-Key Part Number CKN10682-1-ND
Quantity Available 29,395
Can ship immediately
Manufacturer

Manufacturer Part Number

KMT 033 NGJ LHG

Description SWITCH TACTILE SPST-NO 0.01A 32V
Expanded Description Tactile Switch SPST-NO Top Actuated Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

C&K

Series KMT0
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.01A @ 32VDC
Actuator Type Standard
Mounting Type Surface Mount
Actuator Height off PCB, Vertical 0.65mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style J Lead
Outline 3.00mm x 2.60mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 340gf
Ingress Protection IP68 - Dust Tight, Waterproof
Features Tactile Feedback
Actuator Material -
Switch Travel 0.15mm
Mechanical Life 300,000 Cycles
Operating Temperature -40°C ~ 125°C
 
You May Also Be Interested In
  • KMT071 NGJ LHS - C&K | CKN10291CT-ND DigiKey Electronics
  • KMT071 NGJ LHS
  • C&K
  • SWITCH TACTILE SPST-NO 0.05A 32V
  • Unit Price 0.32000
  • CKN10291CT-ND
  • KMT031 NGJ LHS - C&K | CKN10290CT-ND DigiKey Electronics
  • KMT031 NGJ LHS
  • C&K
  • SWITCH TACTILE SPST-NO 0.05A 32V
  • Unit Price 0.32000
  • CKN10290CT-ND
  • KMT011 NGJ LHS - C&K | CKN10288CT-ND DigiKey Electronics
  • KMT011 NGJ LHS
  • C&K
  • SWITCH TACTILE SPST-NO 0.05A 32V
  • Unit Price 0.32000
  • CKN10288CT-ND
  • KMT021 NGJ LHS - C&K | CKN10289CT-ND DigiKey Electronics
  • KMT021 NGJ LHS
  • C&K
  • SWITCH TACTILE SPST-NO 0.05A 32V
  • Unit Price 0.32000
  • CKN10289CT-ND
Additional Resources
Standard Package ? 1
Other Names *KMT 033 NGJ LHG
CKN10682-1

18:42:51 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.42000 0.42
10 0.40700 4.07
25 0.39920 9.98
50 0.38420 19.21
100 0.33150 33.15
250 0.30140 75.35
500 0.28634 143.17
1,000 0.22605 226.05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CKN10682-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 25,000 - Immediate
  • Unit Price: 0.19523
  • Digi-Reel® ? : CKN10682-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 29,395 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback