Add To Favorites
Product Overview
Digi-Key Part Number CKN10687CT-ND
Quantity Available 56,406
Can ship immediately
Manufacturer

Manufacturer Part Number

KMR731NG LFS

Description SWITCH TACTILE SPST-NO 50MA 32V
Expanded Description Tactile Switch SPST-NO Top Actuated Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

C&K

Series KMR7
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 32VDC
Actuator Type Standard
Mounting Type Surface Mount
Actuator Height off PCB, Vertical 2.50mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style Gull Wing
Outline 4.20mm x 2.80mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 300gf
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Actuator Material -
Switch Travel -
Mechanical Life 150,000 Cycles
Operating Temperature -40°C ~ 85°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names *KMR731NG LFS
CKN10687CT

23:44:18 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.35000 0.35
10 0.33600 3.36
25 0.32360 8.09
50 0.31180 15.59
100 0.29980 29.98
250 0.27576 68.94
500 0.23980 119.90
1,000 0.20383 203.83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CKN10687TR-ND
  • Minimum Quantity: 6,000
  • Quantity Available: 54,000 - Immediate
  • Unit Price: 0.15533
  • Digi-Reel® ? : CKN10687DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 56,406 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback