Add To Favorites
Product Overview
Digi-Key Part Number CKN10528CT-ND
Quantity Available 2,465
Can ship immediately
Manufacturer

Manufacturer Part Number

K8OG41G

Description SWITCH TACTILE SPST-NO 0.05A 32V
Expanded Description Tactile Switch SPST-NO Top Actuated Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 5 (48 Hours)
Documents & Media
Datasheets K8 Lighted Tact Switch Datasheet
Product Training Modules Illuminated Switches
Introduction to Electromechanical Switches
Online Catalog K8 Series
Product Attributes Select All
Categories
Manufacturer

C&K

Series K8
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 32VDC
Actuator Type Round Button
Mounting Type Surface Mount
Actuator Height off PCB, Vertical 6.00mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style Gull Wing
Outline 8.40mm x 8.30mm
Illumination Illuminated
Illumination Type, Color LED, Orange
Illumination Voltage (Nominal) 1.85 VDC
Operating Force 400gf
Ingress Protection IP40
Features -
Actuator Material -
Switch Travel 0.45mm
Mechanical Life 300,000 Cycles
Operating Temperature -40°C ~ 85°C
 
You May Also Be Interested In
  • K8PG41G - C&K | CKN10526CT-ND DigiKey Electronics
  • K8PG41G
  • C&K
  • SWITCH TACTILE SPST-NO 0.05A 32V
  • Unit Price 3.80000
  • CKN10526CT-ND
  • K8SR41GLFS - C&K | CKN10527CT-ND DigiKey Electronics
  • K8SR41GLFS
  • C&K
  • SWITCH TACTILE SPST-NO 0.05A 32V
  • Unit Price 3.60000
  • CKN10527CT-ND
  • K8BU41G - C&K | CKN10529CT-ND DigiKey Electronics
  • K8BU41G
  • C&K
  • SWITCH TACTILE SPST-NO 0.05A 32V
  • Unit Price 4.09000
  • CKN10529CT-ND
Additional Resources
Standard Package ? 1
Other Names *K8OG41G
CKN10528CT

08:41:55 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.60000 3.60
10 3.45700 34.57
25 3.18040 79.51
50 2.76540 138.27
100 2.62710 262.71
250 2.55800 639.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CKN10528TR-ND
  • Minimum Quantity: 900
  • Quantity Available: 1,800 - Immediate
  • Unit Price: 2.26260
  • Digi-Reel® ? : CKN10528DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,465 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback