Add To Favorites
Product Overview
Digi-Key Part Number 401-1167-ND
Quantity Available 2,354
Can ship immediately
Manufacturer

Manufacturer Part Number

K6BLRD1.53N LV352

Description SWITCH PUSH SPST-NO 0.1A 30V
Expanded Description Pushbutton Switch SPST-NO Keyswitch, Illuminated Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets K6 Series Mini Key Switch Datasheet
Product Training Modules Illuminated Switches
Introduction to Electromechanical Switches
RoHS Information RoHS Cert of Compliance
PCN Design/Specification K6, K12 LED 22/Oct/2010
Online Catalog K6 Series
Product Attributes Select All
Categories
Manufacturer

C&K

Series K6
Packaging ? Bulk ?
Part Status Active
Type Keyswitch, Illuminated
Circuit SPST-NO
Switch Function Off-Mom
Current Rating 100mA (DC)
Voltage Rating - AC -
Voltage Rating - DC 30V
Actuator Type Plunger for Cap
Color - Actuator/Cap -
Illumination Type, Color LED, Red
Illumination Voltage (Nominal) -
Mounting Type Through Hole
Termination Style PC Pin
Ingress Protection -
Features Tactile Feedback
Panel Cutout Dimensions -
Operating Temperature -40°C ~ 85°C
Mechanical Life -
Electrical Life 200,000 Cycles
 
Additional Resources
Standard Package ? 500
Other Names *K6BL RD 1.5 3N L352
*K6BLRD1.53N LV352
401-1167
401-1591
401-1591-ND
833033-1405
8330331405
K6BL RD 1.5 3N L352
K6BLRD1.5 3N L306
K6BLRD1.5 3N L306-ND
K6BLRD1.53N
K6BLRD1.53NLV352
K6BLRD1.53NLV352-ND

07:30:05 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.06000 3.06
10 2.85400 28.54
25 2.71800 67.95
50 2.58220 129.11
100 2.51420 251.42
250 2.44620 611.55
500 2.31030 1,155.15
1,000 2.17440 2,174.40
5,000 1.83465 9,173.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback