Add To Favorites
Product Overview
Digi-Key Part Number 401-1589-ND
Quantity Available 2,499
Can ship immediately
Manufacturer

Manufacturer Part Number

K6B 1.5 5N

Description SWITCH PUSH SPST-NO 0.1A 30V
Expanded Description Pushbutton Switch SPST-NO Keyswitch Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets K6 Series Mini Key Switch Datasheet
Product Training Modules Illuminated Switches
Introduction to Electromechanical Switches
RoHS Information RoHS Cert of Compliance
Online Catalog K6 Series
Product Attributes Select All
Categories
Manufacturer

C&K

Series K6
Packaging ? Bulk ?
Part Status Active
Type Keyswitch
Circuit SPST-NO
Switch Function Off-Mom
Current Rating 100mA (DC)
Voltage Rating - AC -
Voltage Rating - DC 30V
Actuator Type Plunger for Cap
Color - Actuator/Cap -
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Through Hole
Termination Style PC Pin
Ingress Protection -
Features Tactile Feedback
Panel Cutout Dimensions -
Operating Temperature -40°C ~ 85°C
Mechanical Life -
Electrical Life 200,000 Cycles
 
Additional Resources
Standard Package ? 500
Other Names *K6B 1.5 5N
401-1589
833020-1200
K6B 1.5 5N-ND
K6B1.55N

20:29:53 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.61000 1.61
10 1.50600 15.06
25 1.43400 35.85
50 1.36240 68.12
100 1.32650 132.65
250 1.29060 322.65
500 1.21890 609.45
1,000 1.14720 1,147.20
5,000 0.96795 4,839.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback