Add To Favorites
Product Overview
Digi-Key Part Number 401-1163-ND
Quantity Available 2,379
Can ship immediately
Manufacturer

Manufacturer Part Number

K6B 1.5 3N

Description SWITCH PUSH SPST-NO 0.1A 30V
Expanded Description Pushbutton Switch SPST-NO Keyswitch Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets K6 Series Mini Key Switch Datasheet
Product Training Modules Illuminated Switches
RoHS Information RoHS Cert of Compliance
Online Catalog K6 Series
Product Attributes Select All
Categories
Manufacturer

C&K

Series K6
Packaging ? Bulk ?
Part Status Active
Type Keyswitch
Circuit SPST-NO
Switch Function Off-Mom
Current Rating 100mA (DC)
Voltage Rating - AC -
Voltage Rating - DC 30V
Actuator Type Plunger for Cap
Color - Actuator/Cap -
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Through Hole
Termination Style PC Pin
Ingress Protection -
Features Tactile Feedback
Panel Cutout Dimensions -
Operating Temperature -40°C ~ 85°C
Mechanical Life -
Electrical Life 200,000 Cycles
 
Additional Resources
Standard Package ? 100
Other Names *K6B 1.5 3N
401-1163
833020-1400
8330201400
K6B1.53N

10:14:51 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.04000 2.04
10 1.90300 19.03
25 1.81200 45.30
50 1.72140 86.07
100 1.67610 167.61
250 1.63080 407.70
500 1.54020 770.10
1,000 1.44960 1,449.60
5,000 1.22310 6,115.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback