Add To Favorites
Product Overview
Digi-Key Part Number 401-2006-1-ND
Quantity Available 3,073
Can ship immediately
Manufacturer

Manufacturer Part Number

JSM08022SAQNL

Description SWITCH SLIDE SPDT 300MA 4V
Expanded Description Slide Switch SPDT Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

C&K

Series JSM
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit SPDT
Contact Timing Not Specified
Switch Function On-Mom
Current Rating 300mA (DC)
Voltage Rating - AC -
Voltage Rating - DC 4V
Actuator Type Standard
Actuator Length 2.50mm
Contact Material Beryllium Copper
Contact Finish Silver
Mounting Type Surface Mount, Right Angle
Termination Style Gull Wing
Features -
Actuator Material Polyamide (PA46), Nylon 4/6
Switch Travel 2.70mm
Operating Temperature -30°C ~ 85°C
Mechanical Life -
Electrical Life 10,000 Cycles
Operating Force -
 
Additional Resources
Standard Package ? 1
Other Names *JSM08022SAQNL
401-2006-1

07:44:19 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.39000 2.39
10 2.28800 22.88
25 2.23920 55.98
50 1.94700 97.35
100 1.89830 189.83
250 1.84964 462.41
500 1.55760 778.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 401-2006-2-ND
  • Minimum Quantity: 1,800
  • Quantity Available: 1,800 - Immediate
  • Unit Price: 1.32750
  • Digi-Reel® ? : 401-2006-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,073 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback