Add To Favorites
Product Overview
Digi-Key Part Number 401-2008-1-ND
Quantity Available 2,944
Can ship immediately
Manufacturer

Manufacturer Part Number

JSM08011SAQNL

Description SWITCH SLIDE SPDT 300MA 4V
Expanded Description Slide Switch SPDT Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets JSM Series Sub Mini Slide Datasheet
Product Attributes Select All
Categories
Manufacturer

C&K

Series JSM
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit SPDT
Contact Timing Not Specified
Switch Function On-Mom
Current Rating 300mA (DC)
Voltage Rating - AC -
Voltage Rating - DC 4V
Actuator Type Standard
Actuator Length 2.00mm
Contact Material Beryllium Copper
Contact Finish Silver
Mounting Type Surface Mount, Right Angle
Termination Style Gull Wing
Features -
Actuator Material Polyamide (PA46), Nylon 4/6
Switch Travel 2.00mm
Operating Temperature -30°C ~ 85°C
Mechanical Life -
Electrical Life 10,000 Cycles
Operating Force -
 
You May Also Be Interested In
  • JS102011SAQN - C&K | 401-1999-1-ND DigiKey Electronics
  • JS102011SAQN
  • C&K
  • SWITCH SLIDE SPDT 300MA 6V
  • Unit Price 0.53000
  • 401-1999-1-ND
  • PCM12SMTR - C&K | 401-2016-1-ND DigiKey Electronics
  • PCM12SMTR
  • C&K
  • SWITCH SLIDE SPDT 300MA 6V
  • Unit Price 0.86000
  • 401-2016-1-ND
  • JS202011JAQN - C&K | CKN10722CT-ND DigiKey Electronics
  • JS202011JAQN
  • C&K
  • SWITCH SLIDE DPDT 300MA 6V
  • Unit Price 0.51000
  • CKN10722CT-ND
Additional Resources
Standard Package ? 1
Other Names *JSM08011SAQNL
401-2008-1

00:42:08 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.22000 2.22
10 2.13000 21.30
25 2.08480 52.12
50 1.81280 90.64
100 1.76750 176.75
250 1.72216 430.54
500 1.45024 725.12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 401-2008-2-ND
  • Minimum Quantity: 1,800
  • Quantity Available: 1,800 - Immediate
  • Unit Price: 1.23600
  • Digi-Reel® ? : 401-2008-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,944 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback