Add To Favorites
Product Overview
Digi-Key Part Number CKN10594CT-ND
Quantity Available 506
Can ship immediately
Manufacturer

Manufacturer Part Number

ITS50FR3SR

Description SWITCH TACTILE SPST-NO 0.05A 12V
Expanded Description Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets ITS Series Tactile Datasheet
Product Training Modules Illuminated Switches
Online Catalog ITS Series
Product Attributes Select All
Categories
Manufacturer

C&K

Series ITS
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 12VDC
Actuator Type Plunger for Cap
Mounting Type Surface Mount, Right Angle
Actuator Height off PCB, Vertical -
Actuator Length, Right Angle -
Actuator Orientation Side Actuated
Termination Style SMD (SMT) Tab
Outline 6.70mm x 6.15mm
Illumination Illuminated
Illumination Type, Color LED, White
Illumination Voltage (Nominal) 3.6 VDC
Operating Force 220gf
Ingress Protection -
Features -
Actuator Material Polyamide (PA), Nylon
Switch Travel 0.25mm
Mechanical Life 50,000 Cycles
Operating Temperature -25°C ~ 70°C
 
Additional Resources
Standard Package ? 1
Other Names *ITS50FR3SR
CKN10594CT

01:13:04 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.72000 4.72
10 4.49900 44.99
25 4.27400 106.85
50 4.16160 208.08
100 3.82420 382.42
250 3.59920 899.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CKN10594TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 2.96526
  • Digi-Reel® ? : CKN10594DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 506 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback